Diode TVS Single Uni-Dir 70.1V 1.5KW 2-Pin DO-201AE Ammo
Panjit 1.5KE82A_AY_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 77.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Peak Pulse Current | 13.3A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 70.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 1.5KE82A_AY_10001 to view detailed technical specifications.
No datasheet is available for this part.