The 1.5SMC110CA_R2_10001 diode from Panjit features a breakdown voltage of 105V and operates within a temperature range of -55°C to 150°C. It is designed for surface mount applications and has a maximum reverse leakage current of 5uA. This diode is compliant with RoHS regulations and can withstand a peak pulse power of 1.5kW.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Direction | Bidirectional |
| Min Breakdown Voltage | 105V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 9.9A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 94V |
| RoHS Compliant | Yes |
| RoHS | Compliant |