The 1.5SMC33A_R2_10001 diode from Panjit features a breakdown voltage of 31.4V and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a maximum reverse leakage current of 5uA. The diode can withstand a peak pulse current of 33A and a peak pulse power of 1.5kW. It is RoHS compliant and suitable for use in high-temperature environments.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Direction | Unidirectional |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |