The 1.5SMC33CA_R1_10001 diode from Panjit features a bidirectional configuration and a maximum operating temperature of 150°C. With a minimum breakdown voltage of 31.4V, it can withstand high reverse voltage conditions. The diode is designed for surface mount applications and has a maximum reverse leakage current of 5uA. It also meets the requirements for RoHS compliance.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Direction | Bidirectional |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |