The 1.5SMC43CA_R2_00001 is a single-element, bidirectional Zener diode with a minimum breakdown voltage of 40.9V and a maximum clamping voltage of 59.3V. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is designed for surface mount applications and has a maximum reverse leakage current of 5uA. It can withstand a peak pulse current of 25.3A and a peak pulse power of 1.5kW. The device is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Clamping Voltage | 59.3V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 25.3A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |