The 1.5SMC51A_R2_10001 is a unidirectional diode from Panjit, packaged in the SMC case and suitable for surface mount. It has a minimum breakdown voltage of 48.5V and a maximum operating temperature of 150°C. The device can withstand a peak pulse current of 21.4A and a peak pulse power of 1.5kW. The diode is not radiation hardened and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Direction | Unidirectional |
| Min Breakdown Voltage | 48.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 21.4A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |