The 1.5SMC62CA_R1_10001 diode from Panjit is a bidirectional device with a minimum breakdown voltage of 58.9V. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is designed for surface mount applications and has a maximum reverse leakage current of 5uA. It can withstand a peak pulse current of 17.7A and a peak pulse power of 1.5kW. The device is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Direction | Bidirectional |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 17.7A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| RoHS | Compliant |