Diode TVS Single Bi-Dir 5.8V 1.5KW 2-Pin SMC T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Clamping Voltage | 10.5V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2mA |
| Mount | Surface Mount |
| Peak Pulse Current | 143A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |