The 1.5SMC7.5CA_R2_00001 is a single-element bidirectional Zener diode with a clamping voltage of 11.3V and a minimum breakdown voltage of 7.13V. It is designed for surface mount applications and can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode has a maximum reverse leakage current of 1mA and a peak pulse power of 1.5kW. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Clamping Voltage | 11.3V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1mA |
| Mount | Surface Mount |
| Peak Pulse Current | 132A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| RoHS | Compliant |