The 1.5SMC91CA_R2_00001 is a single-element bidirectional Zener diode with a clamping voltage of 125V and a minimum breakdown voltage of 86.5V. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is mounted using surface mount techniques and has a maximum reverse leakage current of 5uA. It can withstand a peak pulse current of 12A and a peak pulse power of 1.5kW. The 1.5SMC91CA_R2_00001 is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Clamping Voltage | 125V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 86.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 77.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |