Diode 200V 1A 2-Pin Case R-1 Ammo
Panjit 1A3G_AY_10001 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 1uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 30A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 1A3G_AY_10001 to view detailed technical specifications.
No datasheet is available for this part.