The 1N4762A-G_AY_10001 is a single zener diode with a maximum operating temperature range of -65°C to 200°C. It has a maximum power dissipation of 1W and a maximum reverse leakage current of 100nA. The device is mounted through a hole and is compliant with RoHS regulations. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Element Configuration | Single |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 82V |
| RoHS | Compliant |