Diode Zener Single 18V 5% 5W 2-Pin DO-201AE T/R
Checking distributor stock and pricing after the page loads.
Panjit 1N5355B_R2_10001 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 18V |
| RoHS | Compliant |
No datasheet is available for this part.