Diode Zener Single 30V 5% 5W 2-Pin DO-201AE T/R
Panjit 1N5363B_R2_10001 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panjit 1N5363B_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.