Diode Zener Single 3.9V 5% 1.5W 2-Pin DO-41 T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Reverse Leakage Current | 12.5uA |
| Mount | Through Hole |
| Radiation Hardening | No |
| Zener Voltage | 3.9V |
| RoHS | Compliant |