Diode Zener Single 5.6V 5% 1.5W 2-Pin DO-41 Ammo
Checking distributor stock and pricing after the page loads.
Panjit 1N5919B_AY_10001 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Reverse Leakage Current | 2.5uA |
| Mount | Through Hole |
| Radiation Hardening | No |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
No datasheet is available for this part.