Diode Zener Single 8.2V 5% 5W 2-Pin SMC T/R
Panjit 1SMC5344_R2_10001 technical specifications.
| Package/Case | SMC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for Panjit 1SMC5344_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.