Panjit 1SS390_R2_00001 technical specifications.
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 1SS390_R2_00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.