The 3.0SMCJ18A_R1_10001 is a unidirectional transient voltage suppressor from Panjit, packaged in the SMC surface mount case. It has a minimum breakdown voltage of 20V and a maximum operating temperature of 150°C. The device is designed to handle peak pulse currents of up to 102.8A and peak pulse powers of up to 3kW. It is RoHS compliant and suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Direction | Unidirectional |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 102.8A |
| Peak Pulse Power | 3kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| RoHS | Compliant |