The 3.0SMCJ18CA_R1_10001 is a surface mount transient voltage suppressor from Panjit. It features a bidirectional configuration with a minimum breakdown voltage of 20V and a maximum reverse leakage current of 5uA. The device operates over a temperature range of -55°C to 150°C and is RoHS compliant. It can withstand a peak pulse power of 3kW and a peak pulse current of 102.8A.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Direction | Bidirectional |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 102.8A |
| Peak Pulse Power | 3kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| RoHS | Compliant |