The 3.0SMCJ22A_R2_10001 from Panjit is a unidirectional transient voltage suppressor with a minimum breakdown voltage of 24.4V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is designed for surface mount applications and features a maximum reverse leakage current of 5uA. It can withstand a peak pulse current of 84.4A and a peak pulse power of 3kW. The 3.0SMCJ22A_R2_10001 is compliant with RoHS regulations.
Panjit 3.0SMCJ22A_R2_10001 technical specifications.
| Package/Case | SMC |
| Direction | Unidirectional |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 84.4A |
| Peak Pulse Power | 3kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.