The 3KP150A_R2_10001 diode from Panjit is a unidirectional device with a minimum breakdown voltage of 167V. It can withstand a peak pulse current of 12.4A and a peak pulse power of 3kW. The diode operates within a temperature range of -55°C to 175°C and is mounted through a hole. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Direction | Unidirectional |
| Min Breakdown Voltage | 167V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Peak Pulse Current | 12.4A |
| Peak Pulse Power | 3kW |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| RoHS | Compliant |