The 3KP190A_AY_10001 is a unidirectional rectifier diode from Panjit with a minimum breakdown voltage of 209V. It can withstand a peak pulse power of 3kW and a peak pulse current of 9.7A. The device is RoHS compliant and suitable for use in high-temperature applications up to 175°C. It is mounted through a hole and has a maximum reverse leakage current of 5uA.
Panjit 3KP190A_AY_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Peak Pulse Current | 9.7A |
| Peak Pulse Power | 3kW |
| Reverse Standoff Voltage | 190V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.