The 3KP190A_R2_10001 is a unidirectional diode from Panjit with a minimum breakdown voltage of 209V and a maximum operating temperature of 175°C. It is designed for through-hole mounting and has a maximum reverse leakage current of 5uA. The diode can withstand a peak pulse current of 9.7A and a peak pulse power of 3kW. It is compliant with RoHS regulations.
Sign in to ask questions about the Panjit 3KP190A_R2_10001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panjit 3KP190A_R2_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Peak Pulse Current | 9.7A |
| Peak Pulse Power | 3kW |
| Reverse Standoff Voltage | 190V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 3KP190A_R2_10001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.