The 3KP5.0A_AY_10001 diode from Panjit is a unidirectional device with a minimum breakdown voltage of 6.4V. It operates within a temperature range of -55°C to 175°C and has a maximum reverse leakage current of 1mA. The diode is designed for through-hole mounting and can withstand a peak pulse current of 326A and a peak pulse power of 3kW. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Direction | Unidirectional |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1mA |
| Mount | Through Hole |
| Peak Pulse Current | 326A |
| Peak Pulse Power | 3kW |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |