The 5KP10A_R2_10001 diode from Panjit is a unidirectional device with a minimum breakdown voltage of 11.1V. It can withstand a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode has a maximum reverse leakage current of 6uA and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Direction | Unidirectional |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 6uA |
| Mount | Through Hole |
| Peak Pulse Current | 294A |
| Peak Pulse Power | 5kW |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| RoHS | Compliant |