This bidirectional transient voltage suppression diode features a minimum breakdown voltage of 15.6V and a maximum operating temperature of 175°C. It can withstand a peak pulse current of 215A and a peak pulse power of 5kW. The device is designed for through hole mounting and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Panjit 5KP14CA_AY_10001 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Peak Pulse Current | 215A |
| Peak Pulse Power | 5kW |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| RoHS | Compliant |