The 5KP30CA_R2_10001 diode from Panjit is a bidirectional device with a minimum breakdown voltage of 33.3V. It can operate in temperatures ranging from -55°C to 175°C. The diode features a maximum reverse leakage current of 10uA and a peak pulse current of 103A. It can withstand a peak pulse power of 5kW. The 5KP30CA_R2_10001 is RoHS compliant and suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Direction | Bidirectional |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Peak Pulse Current | 103A |
| Peak Pulse Power | 5kW |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| RoHS | Compliant |