Diode TVS Single Bi-Dir 58V 5KW 2-Pin Case P600 Ammo
Panjit 5KP58CA_AY_10001 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Peak Pulse Current | 53A |
| Peak Pulse Power | 5kW |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.