The 5KP64A_R2_10001 is a unidirectional transient voltage suppression diode from Panjit. It features a breakdown voltage of 71.1V and a maximum operating temperature of 175°C. The device is designed for through hole mounting and has a peak pulse current of 49A and a peak pulse power of 5kW. The 5KP64A_R2_10001 is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Panjit 5KP64A_R2_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 71.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Peak Pulse Current | 49A |
| Peak Pulse Power | 5kW |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| RoHS | Compliant |