The 5KP7.5CA_AY diode from Panjit is a bidirectional device with a minimum breakdown voltage of 8.33V. It can withstand a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode has a maximum reverse leakage current of 500uA and is mounted through a hole. It can handle a peak pulse current of 388A and a peak pulse power of 5kW. The device is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Panjit 5KP7.5CA_AY_10001 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Mount | Through Hole |
| Peak Pulse Current | 388A |
| Peak Pulse Power | 5kW |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |