Diode TVS Single Uni-Dir 8.5V 5KW 2-Pin Case P600 Ammo
Checking distributor stock and pricing after the page loads.
Panjit 5KP8.5A_AY_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 9.44V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 50uA |
| Mount | Through Hole |
| Peak Pulse Current | 347A |
| Peak Pulse Power | 5kW |
| Reverse Standoff Voltage | 8.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |