Diode TVS Single Uni-Dir 85V 5KW 2-Pin Case P600 T/R
Checking distributor stock and pricing after the page loads.
Panjit 5KP85A_R2_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 94.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Peak Pulse Current | 36A |
| Peak Pulse Power | 5kW |
| Reverse Standoff Voltage | 85V |
| RoHS Compliant | Yes |
| RoHS | Compliant |