The AZ23C27_R2_00001 from Panjit is a surface mount Zener diode with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 300mW and a maximum reverse leakage current of 100nA. The diode is packaged in a SOT-23 case and is RoHS compliant. It is not radiation hardened.
Panjit AZ23C27_R2_00001 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Panjit AZ23C27_R2_00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.