The BAS16TG_R1_00001 diode from Panjit is a surface mount device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum repetitive reverse voltage of 100V and a peak non-repetitive surge current of 4A. The diode has a reverse recovery time of 4ns and is RoHS compliant.
Panjit BAS16TG_R1_00001 technical specifications.
| Forward Current | 125mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 4A |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit BAS16TG_R1_00001 to view detailed technical specifications.
No datasheet is available for this part.