Diode Small Signal Schottky 40V 0.2A 3-Pin SOT-23 T/R
Checking distributor stock and pricing after the page loads.
| Forward Current | 200mA |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 600mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |