The BAS40ADW_R1_00001 diode from Panjit features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 40V and a forward current of 200mA. The device is mounted using surface mount technology and has a reverse recovery time of 5ns. The BAS40ADW_R1_00001 is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Panjit BAS40ADW_R1_00001 technical specifications.
| Package/Case | SOT-363 |
| Forward Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 600mA |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.