Diode Schottky 40V 0.2A 6-Pin SOT-363 T/R
Checking distributor stock and pricing after the page loads.
Panjit BAS40ADW_R2_00001 technical specifications.
| Package/Case | SOT-363 |
| Forward Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 600mA |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.