Diode Schottky 40V 0.2A 2-Pin SOD-323 T/R
Checking distributor stock and pricing after the page loads.
Panjit BAS40WS_R2_00001 technical specifications.
| Forward Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 4A |
| RoHS Compliant | Yes |
| RoHS | Compliant |