The BC817-16_R2_00001 is a surface mount NPN transistor from Panjit with a maximum collector current of 500mA and collector base voltage of 50V. It features a maximum power dissipation of 300mW and operates over a temperature range of -55°C to 150°C. The device is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 50V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |