Trans GP BJT NPN 45V 0.5A 3-Pin SOT-23 T/R
Panjit BC817-40_R2_00001 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 50V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit BC817-40_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.