Trans GP BJT NPN 45V 0.1A 3-Pin SOT-323 T/R
Panjit BC847AW_R2_00001 technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit BC847AW_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.