The BC847BFN3T/R7 is a surface mount NPN transistor with a collector base voltage rating of 50V and a maximum collector current of 100mA. It has a maximum power dissipation of 250mW and operates over a temperature range of -55°C to 150°C. The device is packaged in a DFN package and is compliant with RoHS regulations.
Sign in to ask questions about the Panjit BC847BFN3T/R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panjit BC847BFN3T/R7 technical specifications.
| Package/Case | DFN |
| Collector Base Voltage (VCBO) | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit BC847BFN3T/R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.