The BC856AW_R2_00001 is a surface mount NPN transistor from Panjit with a maximum collector current of 100mA and collector base voltage of 80V. It has a maximum power dissipation of 200mW and operates over a temperature range of -55°C to 150°C. The device is packaged in a SOT-323 case and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 80V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |