The BC857B_R2_00001 is a surface mount NPN transistor with a collector base voltage rating of 50V and a maximum collector current of 100mA. It operates within a temperature range of -50°C to 150°C and can dissipate a maximum power of 330mW. The device is packaged in a SOT-23 case and is compliant with RoHS regulations.
Panjit BC857B_R2_00001 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.