Diode Zener Single 5.6V 5% 500mW 2-Pin MicroMELF T/R
Checking distributor stock and pricing after the page loads.
Panjit BZM55C5V6_R1_10001 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Zener Voltage | 5.6V |
| RoHS | Compliant |