
BZT52-B12_R1_00001 Panjit Zener Diode Single 12V 410mW 2% 100nA at 9V Surface Mount SOD-123
Panjit BZT52B12_R1_00001 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 410mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Zener Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.