BZT52-B7V5_R1_00001 Panjit Zener Diode Single 7.5V 410mW 2% 100nA at 5V Surface Mount SOD-123
Panjit BZT52B7V5_R1_00001 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 410mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Panjit BZT52B7V5_R1_00001 to view detailed technical specifications.
No datasheet is available for this part.