BZT52-C3V9_R1_00001 Panjit Zener Diode Single 3.9V 410mW 5% 10 µA at 1V Surface Mount SOD-123
Panjit BZT52C3V9_R1_00001 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
No datasheet is available for this part.