The BZX84B11_R2_00001 is a surface mount SOT-23 zener diode with a maximum operating temperature range of -50°C to 150°C. It has a maximum power dissipation of 410mW and a maximum reverse leakage current of 100nA. This component is RoHS compliant and not radiation hardened. It is designed for use in a variety of applications where a 11V zener voltage is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 410mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 11V |
| RoHS | Compliant |